Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoA758KK227M1CEAE014
Order Code2886959
Product RangeA758 Series
Technical Datasheet
8,048 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.494 |
50+ | €0.445 |
100+ | €0.408 |
500+ | €0.288 |
1000+ | €0.267 |
2000+ | €0.245 |
Price for:Each
Minimum: 10
Multiple: 10
€4.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoA758KK227M1CEAE014
Order Code2886959
Product RangeA758 Series
Technical Datasheet
Capacitance220µF
Voltage(DC)16V
Capacitor Case / PackageRadial Leaded
ESR0.014ohm
Lifetime @ Temperature5000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Ripple Current4.8A
Product Diameter8mm
Product Length-
Product Width-
Product Height8mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeA758 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The A758 Series are Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors. They offer longer life and greater stability across a wide range of temperatures. The A758 Series highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties is able to withstand higher ripple currents during normal operation. The A758 Series are ideally suited for industrial and commercial applications.
- 5,000 hours @ 105°C
- Low impedance
- High ripple current
- Long life
- Miniature
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Mounting
Through Hole
Ripple Current
4.8A
Product Length
-
Product Height
8mm
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
16V
ESR
0.014ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
PC Pin
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
A758 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011