Print Page
Image is for illustrative purposes only. Please refer to product description.
2,930 In Stock
4,000 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.301 |
10+ | €0.295 |
25+ | €0.289 |
50+ | €0.283 |
100+ | €0.277 |
150+ | €0.271 |
200+ | €0.265 |
250+ | €0.259 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPT-1608LVVBC-D
Order Code2610410
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size0603
Forward Current If2mA
Forward Voltage2.65V
Wavelength Typ470nm
Luminous Intensity24mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
Technical Specifications
LED Colour
Blue
LED Case Size
0603
Forward Voltage
2.65V
Luminous Intensity
24mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
470nm
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001633