Print Page
Image is for illustrative purposes only. Please refer to product description.
2,079 In Stock
2,000 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.191 |
10+ | €0.166 |
25+ | €0.138 |
50+ | €0.123 |
100+ | €0.114 |
150+ | €0.112 |
200+ | €0.109 |
250+ | €0.107 |
Price for:Each
Minimum: 5
Multiple: 5
€0.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPT-2012SECK
Order Code2099237
Technical Datasheet
LED ColourOrange
LED MountingSMD
LED Case Size0805 [2012 Metric]
Forward Current If30mA
Forward Voltage2.1V
Wavelength Typ601nm
Luminous Intensity180mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The KPT-2012SECK is a 2 x 1.25mm super bright orange SMD Chip LED Lamp with water clear lens. The super bright orange device is made with AlGaInP (on GaAs substrate) light emitting diode chip.
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
Applications
LED Lighting, Signalling
Technical Specifications
LED Colour
Orange
LED Case Size
0805 [2012 Metric]
Forward Voltage
2.1V
Luminous Intensity
180mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
SMD
Forward Current If
30mA
Wavelength Typ
601nm
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001724