Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASCAR
Manufacturer Part NoSGD 70-A
Order Code3106301
Product RangePanelPilotACE Series
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €407.990 |
Price for:Each
Minimum: 1
Multiple: 1
€407.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASCAR
Manufacturer Part NoSGD 70-A
Order Code3106301
Product RangePanelPilotACE Series
Technical Datasheet
Meter Display TypeTFT LCD Colour
Display Size-
Display Resolution1024 x 600 Pixels
Screen Size7"
Supply Voltage Min5VDC
Supply Voltage Max30VDC
Operating Temperature Min0°C
Operating Temperature Max40°C
Product RangePanelPilotACE Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Meter Display Type
TFT LCD Colour
Display Resolution
1024 x 600 Pixels
Supply Voltage Min
5VDC
Operating Temperature Min
0°C
Product Range
PanelPilotACE Series
Display Size
-
Screen Size
7"
Supply Voltage Max
30VDC
Operating Temperature Max
40°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024494