Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Quantity | Price (ex VAT) |
---|---|
1+ | €50.600 |
5+ | €49.590 |
Price for:Each
Minimum: 1
Multiple: 1
€50.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMUBW30-12A6K
Order Code3930428
Technical Datasheet
IGBT ConfigurationThree Phase CIB [Converter + Inverter + Brake]
Continuous Collector Current30A
DC Collector Current30A
Collector Emitter Saturation Voltage3V
Collector Emitter Saturation Voltage Vce(on)3V
Power Dissipation Pd130W
Power Dissipation130W
Operating Temperature Max125°C
Junction Temperature Tj Max125°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
Collector Emitter Voltage V(br)ceo1.2kV
IGBT TechnologyNPT IGBT [Standard]
Transistor MountingPanel
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
(CBI 1) Converter - Brake - Inverter module suitable for use with AC motor drives with input from single or three phase grid, three phase synchronous or asynchronous motor and electric braking operation applications.
- High level of integration
- Inverter with NPT IGBTs
- Low saturation voltage
- Epitaxial free wheeling diodes with hiperfast and soft reverse recovery
- Industry standard package with insulated copper base plate and soldering pins for PCB mounting
- Temperature sense included
Technical Specifications
IGBT Configuration
Three Phase CIB [Converter + Inverter + Brake]
DC Collector Current
30A
Collector Emitter Saturation Voltage Vce(on)
3V
Power Dissipation
130W
Junction Temperature Tj Max
125°C
IGBT Termination
Press Fit
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Mounting
Panel
SVHC
Boric acid (14-Jun-2023)
Continuous Collector Current
30A
Collector Emitter Saturation Voltage
3V
Power Dissipation Pd
130W
Operating Temperature Max
125°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
IGBT Technology
NPT IGBT [Standard]
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability