Quantity | Price (ex VAT) |
---|---|
92+ | €7.080 |
Product Information
Product Overview
The MAX744AEWE+ is a 5V, step down, current mode PWM DC to DC converter in 16 pin WSOIC package. The MAX744A accept inputs from 6V to 16V and deliver 750mA. The MAX744A has 500mA load capability for inputs above 6V and has tighter oscillator frequency limits for low-noise (radio) applications. Typical efficiencies are 85% to 96%. Quiescent supply current is 1.7mA and only 6μA in shutdown. Pulse width modulation (PWM) current mode control provides precise output regulation and excellent transient responses. Output voltage accuracy is ±5% over line, load and temperature variations. Fixed frequency switching allows easy filtering of output ripple and noise using small external components.
- Single preselected inductor value, no component design required
- Cycle by cycle current limiting
- High frequency current mode PWM architecture
- Overcurrent limiting, undervoltage lockout and programmable soft-start protection
- Oscillator frequency limits from 159KHz to 212.5KHz
Applications
Power Management, Portable Devices, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
Buck (Step Down)
16V
500mA
16Pins
5V
-
185kHz
-40°C
-
MSL 1 - Unlimited
WSOIC
185kHz
1Outputs
6V
500mA
WSOIC
Surface Mount
5V
-
90%
85°C
-
No SVHC (21-Jan-2025)
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate