Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoEV96B94A
Order Code4178974
Product RangePIC32 Family PIC32CX-BZ2 Series Microcontrollers
Your Part Number
4 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €40.120 |
Price for:Each
Minimum: 1
Multiple: 1
€40.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoEV96B94A
Order Code4178974
Product RangePIC32 Family PIC32CX-BZ2 Series Microcontrollers
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NamePIC32
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumberPIC32CX1012BZ25048
Kit ContentsWBZ451PE Module, Type-A Male to Micro-B USB Cable
Product RangePIC32 Family PIC32CX-BZ2 Series Microcontrollers
SVHCNo SVHC (25-Jun-2025)
Product Overview
EV96B94A is a curiosity development board, based on the WBZ451PE module, and is the best development platform for evaluating the PIC32CX-BZ2 family of MCUs. It comes preconfigured with an out-of-the-box multi-protocol demo application and features a temperature sensor, a current measurement header, an RGB LED and a MikroElectronika mikroBUSTM socket to attach a plethora of sensors and add-on boards.
- WBZ451PE Bluetooth low energy and zigbee RF module, USB or Li-Po battery powered
- On-board programmer/debug circuit using PKoB4 based on Microchip SAME70 MCU
- Microchip MCP73871 Li-Ion/LiPo battery charger with power path management
- mikroBUS socket to expand functionality using MikroElectronika click adapter boards
- RGB LED connected to pulse width modulation (PWM), one reset switch
- One user-configurable switch, one user LED, 32.768KHz crystal
- Microchip SST26VF064B, 64Mbit external QSPI flash memory
- Microchip MCP9700A, low power analogue voltage temperature sensor
- 10-pin ARM serial wire debug (SWD) header for external programmer/debugger
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC32
Core Sub-Architecture
Cortex-M4F
Kit Contents
WBZ451PE Module, Type-A Male to Micro-B USB Cable
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
PIC32CX1012BZ25048
Product Range
PIC32 Family PIC32CX-BZ2 Series Microcontrollers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003