Print Page
149 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.060 |
| 20+ | €1.650 |
| 60+ | €1.640 |
| 160+ | €1.630 |
| 400+ | €1.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No47388-2001
Order Code2060729
Product Range47388
Also Known AsGTIN UPC EAN: 800756905754
Technical Datasheet
Memory / Card TypeMini SIM
Connector TypeMini SIM
Insert & Eject MechanismHinged
No. of Contacts6Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Range47388
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 47388-2001 is a 6-way shielded surface mount SIM card connector with gold-plated phosphor bronze contact. It comes with high temperature thermoplastic body, PCB retention solder tabs, cover shell and with 4 dimples.
- Maximum current per contact is 0.5A
- Maximum voltage is 5V
- Horizontal entry angle
- Keying to mating part
- Maximum durability of 5000 mating cycles
- Operating temperature range from -40 to +85°C
Technical Specifications
Memory / Card Type
Mini SIM
Insert & Eject Mechanism
Hinged
Contact Material
Phosphor Bronze
Product Range
47388
Connector Type
Mini SIM
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Alternatives for 47388-2001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.109