Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 800+ | €1.590 |
| 2400+ | €1.390 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
€1,272.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No47388-2001
Order Code2426322
Product Range47388
Also Known AsGTIN UPC EAN: 800756905754
Technical Datasheet
Memory / Card TypeMini SIM
Insert & Eject MechanismHinged
Connector TypeMini SIM
No. of Contacts6Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Range47388
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 47388-2001 is a 6-way shielded surface mount SIM card connector with gold-plated phosphor bronze contact. It comes with high temperature thermoplastic body, PCB retention solder tabs, cover shell and with 4 dimples.
- Maximum current per contact is 0.5A
- Maximum voltage is 5V
- Horizontal entry angle
- Keying to mating part
- Maximum durability of 5000 mating cycles
- Operating temperature range from -40 to +85°C
Technical Specifications
Memory / Card Type
Mini SIM
Connector Type
Mini SIM
Contact Material
Phosphor Bronze
Product Range
47388
Insert & Eject Mechanism
Hinged
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001912