Print Page
Image is for illustrative purposes only. Please refer to product description.
764 In Stock
10,000 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.144 |
10+ | €0.124 |
100+ | €0.0962 |
500+ | €0.0787 |
1000+ | €0.0722 |
Price for:Each
Minimum: 5
Multiple: 5
€0.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No703-0104
Order Code2112116
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size0805 [2012 Metric]
Bulb Size2mm x 1.2mm
Forward Current If20mA
Forward Voltage2.6V
Wavelength Typ572nm
Luminous Intensity11mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
Product Overview
The 703-0104 is a SMD Chip LED with white diffused lens, made of GaP chip.
- 78mW Power dissipation
- 5V Reverse voltage
- -40 to 80°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
LED Colour
Green
LED Case Size
0805 [2012 Metric]
Forward Current If
20mA
Wavelength Typ
572nm
Viewing Angle
140°
Product Range
-
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Bulb Size
2mm x 1.2mm
Forward Voltage
2.6V
Luminous Intensity
11mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
Product traceability