Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33151
Order Code1800706
Product RangeMC33
Technical Datasheet
560 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.272 |
50+ | €0.227 |
100+ | €0.190 |
250+ | €0.170 |
500+ | €0.151 |
Price for:Each
Minimum: 10
Multiple: 10
€2.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33151
Order Code1800706
Product RangeMC33
Technical Datasheet
Thermistor MountingThrough Hole
Product RangeMC33
Voltage Rating16VDC
Holding Current3A
Trip Current5.1A
Time to Trip2s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing5.1mm
Diameter-
Length7.1mm
Thickness3mm
Height11mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC33151 is a compact radial-leaded PPTC resettable fuse rated at 16V DC. It reliably holds 3A under normal conditions and trips at 5.1A within approximately 2 seconds, then reset automatically once the fault clears. Designed for through-hole PCB mounting, it offers strong surge protection up to 100A in a compact 7.1 × 11 × 3mm package with 5.1mm lead spacing.
- UL approved
- Resettable overcurrent protection
- 3A hold / 5.1A trip current with 2s response
- Compact radial design (7.1×11×3mm)
- High surge tolerance (up to 100A)
- Operates from –40°C to +85°C
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
16VDC
Trip Current
5.1A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
7.1mm
Height
11mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
MC33
Holding Current
3A
Time to Trip
2s
Current Rating Max
100A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for MC33151
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000367
Product traceability