Print Page
Image is for illustrative purposes only. Please refer to product description.
19,559 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.371 |
| 10+ | €0.318 |
| 100+ | €0.247 |
| 500+ | €0.202 |
| 1000+ | €0.186 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL-S250SBLC
Order Code1581233
Technical Datasheet
LED ColourBlue
LED MountingSMD
Bulb Size1.6mm x 2mm
LED Case Size1206 (3216 Metric)
Forward Current If20mA
Forward Voltage3.4V
Wavelength Typ472nm
Luminous Intensity65mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCL-S250SBLC is a super blue Rectangular SMD LED with water clear lens. The super red source device is made with InGaN. It supports 470nm peak wavelength and 140° viewing angle.
- 5V Reverse voltage
- 10µAReverse current
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
LED Lighting, Medical
Technical Specifications
LED Colour
Blue
Bulb Size
1.6mm x 2mm
Forward Current If
20mA
Wavelength Typ
472nm
Viewing Angle
140°
Product Range
-
MSL
MSL 3 - 168 hours
LED Mounting
SMD
LED Case Size
1206 (3216 Metric)
Forward Voltage
3.4V
Luminous Intensity
65mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MCL-S250SBLC
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
Product traceability