Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €304.270 |
| 2+ | €289.140 |
| 3+ | €282.540 |
| 5+ | €268.350 |
Price for:Each
Minimum: 1
Multiple: 1
€304.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPIM1000H117TG5
Order Code3579391
Technical Datasheet
Transistor PolarityDual N Channel
IGBT ConfigurationHalf Bridge
DC Collector Current1kA
Continuous Collector Current1kA
Collector Emitter Saturation Voltage1.85V
Collector Emitter Saturation Voltage Vce(on)1.85V
Power Dissipation Pd6.25kW
Power Dissipation6.25kW
Operating Temperature Max150°C
Collector Emitter Voltage V(br)ceo1.7kV
Junction Temperature Tj Max150°C
Transistor Case StyleModule
No. of Pins12Pins
IGBT TerminationSolder
Collector Emitter Voltage Max1.7kV
IGBT TechnologyIGBT 5 [Trench]
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
Dual N Channel
DC Collector Current
1kA
Collector Emitter Saturation Voltage
1.85V
Power Dissipation Pd
6.25kW
Operating Temperature Max
150°C
Junction Temperature Tj Max
150°C
No. of Pins
12Pins
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Panel
SVHC
To Be Advised
IGBT Configuration
Half Bridge
Continuous Collector Current
1kA
Collector Emitter Saturation Voltage Vce(on)
1.85V
Power Dissipation
6.25kW
Collector Emitter Voltage V(br)ceo
1.7kV
Transistor Case Style
Module
IGBT Termination
Solder
IGBT Technology
IGBT 5 [Trench]
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8