Print Page
Image is for illustrative purposes only. Please refer to product description.
500 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
250+ | €1.350 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
€337.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoPKMCS1818E20A0-R1
Order Code4566869
Technical Datasheet
Tones-
Sound Pressure Level (SPL)100dB
Resonant Frequency2kHz
Transducer MountingSurface Mount
Drive CircuitExternal
Capacitance-
Lead Wire-
IP Rating-
Housing Material-
Operating Voltage Range± 18V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCLead titanium zirconium oxide (21-Jan-2025)
Product Overview
PKMCS1818E20A0-R1 is an external piezo buzzer. High sound pressure level SMD piezoelectric sounder that is suitable for the burglar alarm and notification sound on the equipment's inside vehicles. It helps the thin, high-density design of electronic equipment.
- Frequency is 2KHz
- Sound pressure level of 100dB (typ)
- Maximum input voltage of 18Vo-p [with polarity]
- High sound pressure level and clear sound
- Operating temperature range from -40°Cto 105°C
Technical Specifications
Tones
-
Resonant Frequency
2kHz
Drive Circuit
External
Lead Wire
-
Housing Material
-
Operating Temperature Min
-40°C
Product Range
-
Sound Pressure Level (SPL)
100dB
Transducer Mounting
Surface Mount
Capacitance
-
IP Rating
-
Operating Voltage Range
± 18V
Operating Temperature Max
105°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability