Print Page
1,688 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.030 |
10+ | €1.700 |
25+ | €1.560 |
50+ | €1.470 |
100+ | €1.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoPKMCS1818E20A0-R1
Order Code2725489
Product RangePKMCS
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min-
Supply Voltage Max18V
Tones-
Sound Pressure Level (SPL)100dB
Current Rating-
Resonant Frequency2kHz
Transducer MountingSMD
Product RangePKMCS
SVHCLead titanium zirconium oxide (21-Jan-2025)
Product Overview
PKMCS1818E20A0-R1 is an external piezo buzzer. High sound pressure level SMD piezoelectric sounder that is suitable for the burglar alarm and notification sound on the equipment's inside vehicles. It helps the thin, high-density design of electronic equipment.
- Frequency 2KHz
- Sound pressure level of 100dB (typ)
- Maximum input voltage of 18Vo-p [with polarity]
- High sound pressure level and clear sound
- Operating temperature range from -40°Cto 105°C
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
18V
Sound Pressure Level (SPL)
100dB
Resonant Frequency
2kHz
Product Range
PKMCS
Supply Voltage Min
-
Tones
-
Current Rating
-
Transducer Mounting
SMD
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.95
Product traceability