Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.090 |
9000+ | €0.085 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€270.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBFS20,215
Order Code2439107
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max20V
Transition Frequency450MHz
Power Dissipation250mW
Continuous Collector Current25mA
Transistor Case StyleSOT-23
No. of Pins3Pins
DC Current Gain hFE Min85hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The BFS20 is a NPN Medium Frequency Transistor encapsulated in a plastic package. It is designed for use with IF and VHF thick and thin-film circuit applications.
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
NPN
Transition Frequency
450MHz
Continuous Collector Current
25mA
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
20V
Power Dissipation
250mW
Transistor Case Style
SOT-23
DC Current Gain hFE Min
85hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability