Print Page
Image is for illustrative purposes only. Please refer to product description.
630 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.248 |
50+ | €0.151 |
100+ | €0.113 |
500+ | €0.111 |
1500+ | €0.108 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBFS20,215
Order Code8735000
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max20V
Transition Frequency275MHz
Power Dissipation250mW
Continuous Collector Current25mA
Transistor Case StyleSOT-23
No. of Pins3Pins
DC Current Gain hFE Min40hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
BFS20,215 is a NPN medium frequency transistor for IF and VHF thick and thin-film circuit applications.
- Collector-base cut-off current is 100nA max at IE = 0; VCB = 20V, Tj = 25°C
- Emitter-base cut-off current is 100nA max at IC = 0; VEB = 4V
- DC current gain is 85 typ at IC = 7mA; VCE = 10V
- Base-emitter voltage is 740mV typ at IC = 7mA; VCE = 10V
- Collector capacitance is 1pF typ at IE = Ie = 0; VCB = 10V; f = 1MHz
- Feedback capacitance is 350fF typ at IC = 0; VCB = 10V; f = 1MHz
- Transition frequency is 450MHz typ at IC = 5mA; VCE = 10V; f = 100MHz
- Thermal resistance from junction to ambient is 500K/W
- SOT23 plastic package
- Operating ambient temperature range from -65 to +150°C
Technical Specifications
Transistor Polarity
NPN
Transition Frequency
275MHz
Continuous Collector Current
25mA
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
MSL
-
Collector Emitter Voltage Max
20V
Power Dissipation
250mW
Transistor Case Style
SOT-23
DC Current Gain hFE Min
40hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
Product traceability