Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoGAN063-650WSAQ
Order Code3106435
Technical Datasheet
Drain Source Voltage Vds650V
Continuous Drain Current Id34.5A
Drain Source On State Resistance0.06ohm
Typical Gate Charge15nC
Transistor Case StyleTP-247
Transistor MountingThrough Hole
No. of Pins3Pins
Product Range-
QualificationAEC-Q101
Product Overview
GAN063-650WSAQ is a 650V, 50mohm Gallium Nitride (GaN) FET. It is a normally-off device that combines Nexperia’s state-of-the-art high-voltage GaN HEMT and low-voltage silicon MOSFET technologies - offering superior reliability and performance. The applications include hard and soft switching converters for industrial and datacom power, bridgeless totempole PFC, PV, and UPS inverters, and servo motor drives.
- Ultra-low reverse recovery charge, simple gate drive (0 to +10/12V), robust gate oxide (±20V)
- High gate threshold voltage (+4V) for very good gate bounce immunity
- Very low source-drain voltage in reverse conduction mode, transient over-voltage capability (800V)
- Drain-source voltage is 650V max (55°C ≤ Tj ≤ 175°C)
- Drain current is 34.5A max (VGS = 10V; Tmb = 25°C), total power dissipation is 143W max (Tmb = 25°C)
- Drain-source on-state resistance is 50mohm typ (VGS = 10V; ID = 25A; Tj = 25°C)
- Gate-drain charge is 4nC typ (ID = 25A; VDS = 400V; VGS = 10V; Tj = 25°C)
- Total gate charge is 15nC typ (ID = 25A; VDS = 400V; VGS = 10V; Tj = 25°C)
- Recovered charge is 125nC typ (IS = 25A; dIS/dt = -1000A/µs; VGS = 0V; VDS = 400V)
- 3 leads SOT429 package, junction temperature range from -55 to 175°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.06ohm
Transistor Case Style
TP-247
No. of Pins
3Pins
Qualification
AEC-Q101
Continuous Drain Current Id
34.5A
Typical Gate Charge
15nC
Transistor Mounting
Through Hole
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433
Product traceability