Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €14.690 | 
| 10+ | €13.730 | 
| 25+ | €12.960 | 
| 50+ | €12.650 | 
| 100+ | €12.400 | 
Product Information
Product Overview
AX8052F143-3-TX40 is a SoC ultra-low power RF-MCU for RF carrier frequencies in the range 27-1050MHz. The on-chip transceiver consists of a fully integrated RF front-end with modulator and demodulator. Baseband data processing is implemented in an advanced and flexible communication controller that enables user-friendly communication. The AX8052F143 features 3 16bit general-purpose timers, 2 O/P compare units, 2 I/P compare units to record timings of external signals, 2 16−bit wakeup timers, a watchdog timer, 2 UARTs, host/server SPI controller, 10bit 500KSample/s ADC, 2 analogue comparators, temperature sensor, 2ch DMA controller, and dedicated AES crypto controller. Debugging is aided by a dedicated hardware debug interface controller that connects using a 3-wire protocol to the PC hosting the debug software. Suitable for 27 to 1050MHz Licensed and Unlicensed radio systems, IoT, AMR, security applications, building automation, wireless networks, messaging paging applications.
- Supply range from 1.8V to 3.6V
- Ultra-low power MCU core compatible with Industry standard 8052 instruction set
- Single cycle/instruction for many instructions
- 64Kbyte in-system programmable FLASH
- Brown-out and power-on-reset detection
- High selectivity receiver with up to 47dB adjacent channel rejection
- 0dBm max input power, ±10% data rate error tolerance, fast state switching times
- Flexible antenna interface, wakeup-on-radio
- Sophisticated radio controller
- QFN 40 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
AX80 Family AX8052F143 Series Microcontrollers
20MHz
40Pins
-
8.25KB
10Bit
3.6V
85°C
AX80
-
No SVHC (15-Jan-2018)
AX8052
64KB
QFN
SPI, UART
6Channels
1.8V
-40°C
Surface Mount
AX8052F143
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate