Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDMD8560L
Order Code2610668
Product RangePowerTrench Series
Technical Datasheet
4,367 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €4.040 |
10+ | €2.810 |
100+ | €2.070 |
500+ | €1.680 |
1000+ | €1.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMD8560L
Order Code2610668
Product RangePowerTrench Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel93A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.0025ohm
Drain Source On State Resistance P Channel-
Transistor Case StylePQFN
No. of Pins8Pins
Power Dissipation N Channel48W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product RangePowerTrench Series
Qualification-
Product Overview
FDMD8560L is a dual N-channel PowerTrench® MOSFET. HS source and LS drain internally connected for half/full bridge, low source inductance package, low rDS(on)/Qg FOM silicon. Application includes synchronous buck primary switch of half / full bridge converter for telecom, motor bridge primary switch of half / full bridge converter for BLDC motor, MV POL 48V synchronous buck switch, and half/full bridge secondary synchronous rectification.
- Ideal for flexible layout in primary side of bridge topology
- 100% UIL tested, kelvin high side MOSFET drive Pin-out capability
- Static drain to source on resistance is 2.5mohm (typ, VGS = 10V, ID = 22A, Q1)
- Drain to source voltage is 60V (Q1, Q2, typ, TA = 25°C)
- Gate to source threshold voltage is 1.0V (typ, Q1, Q2, VGS = VDS, ID = 250µA)
- Power dissipation is 48W (typ, Q1, Q2, TC = 25°C)
- Rise time is 15ns (typ, Q1, Q2, VDD = 30V, ID = 22A, VGS = 10V, RGEN = 6ohm)
- Reverse recovery time is 53ns (Q1, Q2, IF = 22A, di/dt = 100A/μs, typ)
- Operating and storage junction temperature range from -55 to +150°C, power 5 x 6 package
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
PowerTrench Series
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
93A
Drain Source On State Resistance N Channel
0.0025ohm
Transistor Case Style
PQFN
Power Dissipation N Channel
48W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000254
Product traceability