Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.0878 |
9000+ | €0.0735 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€263.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBFJ175LT1G
Order Code2442048
Technical Datasheet
Gate Source Breakdown Voltage Max30V
Zero Gate Voltage Drain Current Max60mA
Zero Gate Voltage Drain Current Idss Min7mA
Gate Source Cutoff Voltage Max6V
Transistor Case StyleSOT-23
No. of Pins3 Pin
Operating Temperature Max150°C
Transistor TypeJFET
Product Range-
QualificationAEC-Q101
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Gate Source Breakdown Voltage Max
30V
Zero Gate Voltage Drain Current Idss Min
7mA
Transistor Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 1 - Unlimited
Zero Gate Voltage Drain Current Max
60mA
Gate Source Cutoff Voltage Max
6V
No. of Pins
3 Pin
Transistor Type
JFET
Qualification
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MMBFJ175LT1G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability