Print Page
Image is for illustrative purposes only. Please refer to product description.
3,496 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.190 |
10+ | €4.790 |
25+ | €4.170 |
50+ | €3.840 |
100+ | €3.190 |
250+ | €2.880 |
500+ | €2.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€7.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCN26010XMNTXG
Order Code4036809
Technical Datasheet
Device TypeMAC & PHY Ethernet Controller
Supported StandardsIEEE 802.3cg
Supply Voltage Min2.97V
Supply Voltage Max3.63V
IC Case / PackageQFN
No. of Pins32Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
NCN26010XMNTXG is a 10 Mb/s industrial Ethernet MAC + PHY IC controller in a 32 pin QFN package. The NCN26010 device is an IEEE 802.3cg compliant Ethernet transceiver including a Media Access Controller (MAC), a PLCA Reconciliation Sublayer (RS) and a 10BASE−T1S PHY designed for industrial multi−drop Ethernet. It provides all physical layer functions needed to transmit and receive data over a single unshielded twisted pair. NCN26010 communicates to host MCUs via the Open Alliance MACPHY SPI protocol.
- 10BASE−T1S – IEEE 802.3cg compliant
- 3.3V supply voltage
- Two configurable digital outputs that can drive low current LEDs
- Integrated MAC and 10BASE−T1S PHY
- Open alliance compatible SPI interface for exchanging configuration and data frames to host
- Supports IEEE802.3 CSMA/CD collision detection
- PLCA through local configuration for collision−free operation on a shared medium (multi drop)
- Enhanced noise immunity mode, allowing communication at noise levels exceeding IEEE 802.3cg
- Supports <gt/>8 nodes over <gt/>25 m UTP cable, support for bootstrap in isolated mode
- Fast start-up: <lt/>100ms
Technical Specifications
Device Type
MAC & PHY Ethernet Controller
Supply Voltage Min
2.97V
IC Case / Package
QFN
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Product Range
-
Supported Standards
IEEE 802.3cg
Supply Voltage Max
3.63V
No. of Pins
32Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000742
Product traceability