Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNXH100B120H3Q0SG
Order Code3929801
Product RangeEliteSiC Series
Technical Datasheet
22 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €64.390 |
| 5+ | €58.340 |
| 10+ | €52.280 |
| 50+ | €51.230 |
Price for:Each
Minimum: 1
Multiple: 1
€64.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNXH100B120H3Q0SG
Order Code3929801
Product RangeEliteSiC Series
Technical Datasheet
IGBT ConfigurationDual
Continuous Collector Current61A
DC Collector Current61A
Collector Emitter Saturation Voltage1.77V
Collector Emitter Saturation Voltage Vce(on)1.77V
Power Dissipation186W
Power Dissipation Pd186W
Junction Temperature Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationSolder
Collector Emitter Voltage Max1.2kV
Collector Emitter Voltage V(br)ceo1.2kV
IGBT TechnologyIGBT [Trench/Field Stop]
Transistor MountingPanel
Product RangeEliteSiC Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IGBT Configuration
Dual
DC Collector Current
61A
Collector Emitter Saturation Voltage Vce(on)
1.77V
Power Dissipation Pd
186W
Operating Temperature Max
150°C
IGBT Termination
Solder
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (27-Jun-2024)
Continuous Collector Current
61A
Collector Emitter Saturation Voltage
1.77V
Power Dissipation
186W
Junction Temperature Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
IGBT Technology
IGBT [Trench/Field Stop]
Product Range
EliteSiC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
Product traceability