Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €168.930 |
5+ | €165.550 |
Price for:Each
Minimum: 1
Multiple: 1
€168.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNXH600N105L7F5S1HG
Order Code4750181
Technical Datasheet
IGBT ConfigurationThree level Inverter
Continuous Collector Current429A
Collector Emitter Saturation Voltage1.6V
Power Dissipation1.08kW
Operating Temperature Max150°C
Transistor Case StylePIM
IGBT TerminationSolder Pin
Collector Emitter Voltage Max1.05kV
IGBT TechnologyIGBT 7 [Trench/Field Stop]
Transistor MountingPanel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Three level Inverter
Collector Emitter Saturation Voltage
1.6V
Operating Temperature Max
150°C
IGBT Termination
Solder Pin
IGBT Technology
IGBT 7 [Trench/Field Stop]
Product Range
-
Continuous Collector Current
429A
Power Dissipation
1.08kW
Transistor Case Style
PIM
Collector Emitter Voltage Max
1.05kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001