Need more?
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.645 |
Product Information
Product Overview
10TPC100M is a TPC series POSCAP™ conductive polymer tantalum solid capacitor. This SMD capacitor utilizes a sintered tantalum anode and a proprietary high-conductivity polymer for a cathode. Panasonic’s innovative construction and processing yield the lowest ESR level in polymer tantalum technology and exhibit excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ capacitor is available in compact package size for a small PCB footprint. Additionally, POSCAP™ part demonstrates high reliability and high heat resistance, making it the ideal chip capacitor for digital, high-frequency devices and more.
- Very low ESR
- Low profile and wide application coverage
- High temperature reflow solder capable (up to 260°C)
- Safe alternative to generic tantalum capacitors
- Capacitance is 100µF with ±20% tolerance
- 2917 [7343 metric] case size
- 0.045ohm ESR, 1.7A ripple current
Technical Specifications
100µF
10V
0.045ohm
7.3mm
1.9mm
-55°C
POSCAP TPC Series
No SVHC (23-Jan-2024)
± 20%
D2
2917 [7343 Metric]
4.3mm
1.7A
105°C
-
Alternatives for 10TPC100M
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate