Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €1.660 |
50+ | €0.719 |
250+ | €0.622 |
500+ | €0.530 |
1500+ | €0.496 |
3000+ | €0.495 |
Product Information
Product Overview
TPC series POSCAP™ capacitors utilize a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yields the lowest ESR level in polymer tantalum technology and exhibits excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ capacitors are available in various, compact package sizes for a small PCB footprint. Additionally, POSCAP™ parts demonstrate high reliability and high heat resistance, making them the ideal Chip Capacitor for digital, high-frequency devices and more.
- TPC series POSCAP™ surface mount type conductive polymer tantalum solid capacitors
- Low profile (height is 1.1mm maximum)
- Very low ESR
- High temp reflow solder capable (up to 260°C)
- High volumetric efficiency for capacitance
- Safe alternative to generic tantalum capacitors
- Wide application coverage
Technical Specifications
68µF
10V
0.1ohm
7.3mm
1.9mm
-55°C
POSCAP TPC Series
To Be Advised
± 20%
D2
2917 [7343 Metric]
4.3mm
1.1A
105°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate