500 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €0.845 |
10+ | €0.457 |
50+ | €0.403 |
100+ | €0.395 |
200+ | €0.372 |
500+ | €0.362 |
Product Information
Product Overview
The 16SEPC100M is a radial leaded Electrolytic Capacitor with high conductive polymer. A conductive polymer has a temperature characteristic, which is little change against temperature for the ESR and capacitance. The OS-CON acquires low Equivalent Series Resistance (ESR), excellent noise reduction capability and frequency characteristics. In addition, OS-CON has a long lifespan and its ESR has little change even at low temperatures since the electrolyte is solid.
- Low ESR obtained by using conductive polymer electrolyte
- High voltage and high reliability
- 2490mA RMS at 100kHz/105°C Rated ripple current
- 320μA Maximum leakage current (after 2 minutes)
Applications
LED Lighting, Industrial, Medical, Communications & Networking
Technical Specifications
100µF
Radial Leaded
5000 hours @ 105°C
Through Hole
2.49A
-
6mm
105°C
No SVHC (21-Jan-2025)
16V
0.024ohm
± 20%
Radial Leaded
6.3mm
-
-55°C
OS-CON SEPC Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate