Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €1.180 |
Product Information
Product Overview
16TQC100MYF is a POSCAP™ TQC series, B size surface mount type conductive polymer tantalum solid capacitor. TQC series POSCAP™ capacitor utilizes a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yield the lowest ESR level in polymer tantalum technology and exhibit excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ capacitor has compact package size for a small PCB footprint. Additionally, POSCAP™ series demonstrates high reliability and high heat resistance, making it the ideal chip capacitor for digital, high-frequency devices and more.
- High voltage, surface mount type (rectangular style)
- 16V rated voltage, 100µF capacitance, 20% capacitance tolerance
- 2000h at 105°C endurance
- Category temperature range from –55 to +105°C
- 1800mA rated ripple current, 50mohm ESR, 160µA leakage current
- Body length is 7.30mm, body width is 4.30mm and body height is 1.90mm
Technical Specifications
100µF
16V
0.05ohm
7.3mm
1.9mm
-55°C
POSCAP TQC Series
To Be Advised
± 20%
D2
2917 [7343 Metric]
4.3mm
1.8A
105°C
-
Alternatives for 16TQC100MYF
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate