Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €2.970 |
50+ | €2.090 |
250+ | €1.800 |
500+ | €1.680 |
1000+ | €1.610 |
2500+ | €1.580 |
Product Information
Product Overview
TQC series B size POSCAP™ surface mount type conductive polymer tantalum solid capacitors utilize a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yields the lowest ESR level in polymer tantalum technology and exhibits excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP capacitors are available in various, compact package sizes for a small PCB footprint. Additionally, POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.
- High voltage (35V maximum)
- Very low ESR (down to 5mohm)
- High temp reflow solder capable up to 260°C
- High volumetric efficiency for capacitance
- Safe alternative to generic tantalum capacitors
- Variety of low profile packages opens up PCB space
- Wide application coverage
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
100µF
25V
0.06ohm
7.3mm
2.8mm
-55°C
POSCAP TQC Series
To Be Advised
± 20%
D3L
2917 [7343 Metric]
4.3mm
1.6A
105°C
-
Technical Docs (1)
Alternatives for 25TQC100MD3
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate