Need more?
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.812 |
Product Information
Product Overview
2R5TPE330M7 is a TPE series, B size, POSCAP™ conductive polymer tantalum solid capacitor. This SMD capacitor utilizes a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yield the lowest ESR level in polymer tantalum technology and exhibit excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ capacitor is available in compact package sizes for a small PCB footprint. Additionally, POSCAP™ parts demonstrate high reliability and high-heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.
- Low ESR
- High temp reflow solder capable (up to 260°C)
- Safe alternative to generic tantalum capacitors
- Capacitance is 330µF with ±20% tolerance
- 2917 [7343 metric] case size
- 0.007ohm ESR, 4.4A ripple current
- Voltage is 2.5VDC
Technical Specifications
330µF
2.5V
0.007ohm
7.3mm
1.8mm
-55°C
POSCAP TPE Series
No SVHC (21-Jan-2025)
± 20%
D2E
2917 [7343 Metric]
4.3mm
4.4A
105°C
-
Legislation and Environmental
Product Compliance Certificate