Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part No6TPC100M
Order Code2806106
Product RangePOSCAP TPC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.616 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€1,848.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part No6TPC100M
Order Code2806106
Product RangePOSCAP TPC Series
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeD2
ESR0.045ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Ripple Current1.7A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePOSCAP TPC Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
100µF
Voltage(DC)
6.3V
ESR
0.045ohm
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
POSCAP TPC Series
SVHC
To Be Advised
Capacitance Tolerance
± 20%
Manufacturer Size Code
D2
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1.7A
Operating Temperature Max
105°C
Qualification
-
Alternatives for 6TPC100M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00033