Print Page
Image is for illustrative purposes only. Please refer to product description.
500 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.560 |
10+ | €1.030 |
100+ | €0.763 |
500+ | €0.659 |
1000+ | €0.595 |
5000+ | €0.542 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoHT8MB5TB1
Order Code4706926
Technical Datasheet
Channel TypeN and P Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id N Channel12A
Continuous Drain Current Id P Channel15A
Drain Source On State Resistance N Channel0.047ohm
Drain Source On State Resistance P Channel0.044ohm
Transistor Case StyleHSMT
No. of Pins8Pins
Power Dissipation N Channel13W
Power Dissipation P Channel13W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N and P Channel
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id P Channel
15A
Drain Source On State Resistance P Channel
0.044ohm
No. of Pins
8Pins
Power Dissipation P Channel
13W
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id N Channel
12A
Drain Source On State Resistance N Channel
0.047ohm
Transistor Case Style
HSMT
Power Dissipation N Channel
13W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability