Print Page
1,117 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.753 |
| 10+ | €0.525 |
| 25+ | €0.504 |
| 50+ | €0.483 |
| 100+ | €0.354 |
| 500+ | €0.297 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-S13MTT68
Order Code2614985
Product RangeSML-S1
Technical Datasheet
LED ColourYellow Green
LED MountingSMD
LED Case Size1206 (3216 Metric)
Forward Current If20mA
Forward Voltage2V
Wavelength Typ572nm
Luminous Intensity400mcd
Viewing Angle-
Lens ShapeDome
Product RangeSML-S1
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SML-S13MTT68 from ROHM is a chip LED with lens emitting yellow and green colour light. It has narrow directivity and high brightness. It is used in coin processing machines, air-conditioner, digital multimeter, brushless DC motor control, AC servo, network attached storage, DVR/DVS, stepper motor control and electric bike.
- Size of LED is 3216 (1206) (t = 1.85mm)
- InGaN chip structure
- Power dissipation (Pd) of 78mW
- Typical forward voltage of 2V at IF = 20mA
- Typical dominant wavelength of 572nm at IF = 20mA
- Typical luminous intensity of 400mcd at IF = 20mA
- Operating temperature of -40°C to 85°C
- Availability of reverse mounting
- Moulded type with lens
- Automatic mount and reflow
Applications
Signalling
Technical Specifications
LED Colour
Yellow Green
LED Case Size
1206 (3216 Metric)
Forward Voltage
2V
Luminous Intensity
400mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
572nm
Viewing Angle
-
Product Range
SML-S1
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015