Print Page
Image is for illustrative purposes only. Please refer to product description.
683 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.667 |
10+ | €0.463 |
100+ | €0.337 |
500+ | €0.258 |
1000+ | €0.241 |
Price for:Each
Minimum: 5
Multiple: 5
€3.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSML813BNTT86
Order Code4129819
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size3.4mm x 1.25mm
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ470nm
Luminous Intensity185mcd
Viewing Angle-
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
Product Overview
SML813BNTT86 is a blue surface mount chip LED featuring InGaN packed with transparent colourless resin. This chip LED lineup consists of standard type, top-view type, side-view type and reverse-mount type. Application includes home appliance, industrial equipment.
- Typical forward voltage is 3.2V (IF=20mA, lighting time is 1msec)
- Maximum reverse current is 100μA (VR=5V), power dissipation is 76mW
- Typical luminous intensity is 185mcd (IF=20mA, lighting time is 10msec)
- Typical dominant wave length is 470nm (IF is 20mA, lighting time is 10msec, tolerance is ±1nm)
- Source of light for display unit
- Height-brightness blue visual chip LED
- IF is 20mA (at VF), blue emitting colour
- Operation temperature range from -30 to +85°C
Technical Specifications
LED Colour
Blue
LED Case Size
3.4mm x 1.25mm
Forward Voltage
3.2V
Luminous Intensity
185mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
470nm
Viewing Angle
-
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability