Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerROTH ELEKTRONIK
Manufacturer Part NoRE899
Order Code2474677
Technical Datasheet
Convert From8-SOIC, 8-WSOIC, 8-SOP, 8-HSOP, 8-HTSOP
Convert To-
Pitch Spacing2.54mm
Row Pitch7.62mm
Product Range-
Product Overview
- SO8, SO8w, HSOP8, HTSOP8, SOP8 multiadapter
- Epoxy fibre-glass is 1.50mm, double-sided is 35µm Cu
- Plated through holes (PTH), surface chem. Ni/Au
- Solder stop mask
- Adaption circuit board for SO8, SO8w, HSOP8, HTSOP8, SOP8
- Pitch is 1.27mm, hole spacing is 2.54mm
- Solder pads Ø 2.20mm, Pin 1 squarely
- Fits on sockets with a distance of 7.62mm
- Shield pad and cooling pad
- Size is 16.51 x 21.59mm
Technical Specifications
Convert From
8-SOIC, 8-WSOIC, 8-SOP, 8-HSOP, 8-HTSOP
Pitch Spacing
2.54mm
Product Range
-
Convert To
-
Row Pitch
7.62mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001