Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €345.380 |
5+ | €341.630 |
Price for:Each
Minimum: 1
Multiple: 1
€345.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKM200GB125D
Order Code2423692
Technical Datasheet
IGBT ConfigurationHalf Bridge
Transistor PolarityDual N Channel
Continuous Collector Current200A
DC Collector Current200A
Collector Emitter Saturation Voltage3.3V
Collector Emitter Saturation Voltage Vce(on)3.3V
Power Dissipation Pd-
Power Dissipation-
Operating Temperature Max150°C
Junction Temperature Tj Max150°C
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StyleModule
No. of Pins7Pins
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
IGBT TechnologyNPT IGBT [Ultrafast]
Transistor MountingPanel
Product Range-
Product Overview
The SKM200GB125D is a SEMITRANS® 3 ultrafast IGBT Module for use with inductive heating and resonant inverters up to 100kHz. It features isolated copper base plate using DCB (Direct Copper Bonding) technology and short tail current with low temperature dependence.
- Half-bridge switch
- N channel, homogeneous Si
- Low inductance case
- High short-circuit capability, self limiting to 6 x IC
- Fast and soft inverse CAL diodes
- Large clearance (13mm) and creepage distance (20mm)
Technical Specifications
IGBT Configuration
Half Bridge
Continuous Collector Current
200A
Collector Emitter Saturation Voltage
3.3V
Power Dissipation Pd
-
Operating Temperature Max
150°C
Collector Emitter Voltage V(br)ceo
1.2kV
No. of Pins
7Pins
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
Transistor Polarity
Dual N Channel
DC Collector Current
200A
Collector Emitter Saturation Voltage Vce(on)
3.3V
Power Dissipation
-
Junction Temperature Tj Max
150°C
Transistor Case Style
Module
IGBT Termination
Stud
IGBT Technology
NPT IGBT [Ultrafast]
Product Range
-
Technical Docs (2)
Alternatives for SKM200GB125D
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
Product traceability