Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €284.450 |
5+ | €278.760 |
Price for:Each
Minimum: 1
Multiple: 1
€284.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKM400GB12T4
Order Code2423701
Technical Datasheet
IGBT ConfigurationHalf Bridge
Transistor PolarityDual N Channel
DC Collector Current616A
Continuous Collector Current616A
Collector Emitter Saturation Voltage Vce(on)1.8V
Collector Emitter Saturation Voltage1.8V
Power Dissipation-
Power Dissipation Pd-
Junction Temperature Tj Max175°C
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max175°C
Transistor Case StyleModule
No. of Pins7Pins
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 4 Fast [Trench]
Transistor MountingPanel
Product Range-
Product Overview
SKM400GB12T4 is a SEMITRANS® 3 fast IGBT Module for use with AC inverter drives and UPS. It features insulated copper base plate using DBC technology (Direct Bonded Copper) and increased power cycling capability.
- IGBT4 = 4th generation fast Trench IGBT (Infineon)
- CAL4 = Soft switching 4th generation CAL-diode
- Integrated gate resistor
- For higher switching frequencies up to 20kHz
- UL recognized, file number E63532
Technical Specifications
IGBT Configuration
Half Bridge
DC Collector Current
616A
Collector Emitter Saturation Voltage Vce(on)
1.8V
Power Dissipation
-
Junction Temperature Tj Max
175°C
Operating Temperature Max
175°C
No. of Pins
7Pins
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
Transistor Polarity
Dual N Channel
Continuous Collector Current
616A
Collector Emitter Saturation Voltage
1.8V
Power Dissipation Pd
-
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
Module
IGBT Termination
Stud
IGBT Technology
IGBT 4 Fast [Trench]
Product Range
-
Technical Docs (2)
Alternatives for SKM400GB12T4
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
Product traceability