6 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €481.390 |
Product Information
Product Overview
The SLWSTK6000B from Silicon Labs is an EFR32 Mighty Gecko Wireless Starter Kit. The Mighty Gecko wireless starter kit includes Zigbee and Thread software stacks, sample code and integrated debug adapter. Multiple radio boards enable developers to create a mesh network and evaluate Mighty Gecko module and SoCs. With the supporting Simplicity Studio suite of tools, developers can take advantage of graphical wireless application development, mesh networking debug and packet trace and visual energy profiling and optimization.
- Included devices EFR32MG12P432F1024GL125 and EFR32MG12P433F1024GL125
- Modular design supports different radio boards
- Expansion header allows easy expansion
- Integrated debug
- Packet trace support on both Ethernet and USB connections
- Coin cell support
- Supports AEM for battery measurement and energy profiler
- Simplicity studio features energy profiler, network analyzer, AppBuilder
Applications
Embedded Design & Development
Contents
3 x wireless starter kit main board, 3 x EFR32MG 2.4GHz 19dBm radio board, 3 x EFR32MG 2.4GHz 10dBm radio board, AA battery board (supports running +19 from battery), Cables, EFR32MG getting started card.
Technical Specifications
Silicon Laboratories
EFR32
Cortex-M4
3 x Mighty Gecko Wireless Starter Kit, 6 x Radio Board, AA Battery Board, Cables, Starter Card
32bit
ARM
EFR32MG12P432F1024GL125, EFR32MG12P433F1024GL125
-
Technical Docs (2)
Alternatives for SLWSTK6000B
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate