Print Page
GD150HFU120C2S
IGBT Module, Half Bridge, 280 A, 3.1 V, 1.147 kW, 125 °C, Module
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoGD150HFU120C2S
Order Code3549229
Technical Datasheet
IGBT ConfigurationHalf Bridge
Continuous Collector Current280A
DC Collector Current280A
Collector Emitter Saturation Voltage3.1V
Collector Emitter Saturation Voltage Vce(on)3.1V
Power Dissipation Pd1.147kW
Power Dissipation1.147kW
Operating Temperature Max125°C
Junction Temperature Tj Max125°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max1.2kV
Collector Emitter Voltage V(br)ceo1.2kV
IGBT TechnologyNPT Ultra Fast IGBT
Transistor MountingPanel
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
Half Bridge
DC Collector Current
280A
Collector Emitter Saturation Voltage Vce(on)
3.1V
Power Dissipation
1.147kW
Junction Temperature Tj Max
125°C
IGBT Termination
Stud
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2020)
Continuous Collector Current
280A
Collector Emitter Saturation Voltage
3.1V
Power Dissipation Pd
1.147kW
Operating Temperature Max
125°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
IGBT Technology
NPT Ultra Fast IGBT
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2