Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA6V1-5SC6
Order Code2252378
Product RangeESDA6
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €0.0877 |
9000+ | €0.0762 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€263.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
ESDA6V1-5SC6 is a TRANSIL™ array for ESD protection in a 6 pin SOT23 package. It is a 5-bit wide monolithic suppressor which is designed to protect against ESD components connected to data and transmission lines. It is used where transient overvoltage protection in ESD sensitive equipment is required, such as computers, printers, communication systems, cellular phones handsets and accessories, wireline and wireless telephone sets and set top boxes.
- Peak pulse power (8/20µs) is 100W
- 5 unidirectional Transil™ functions
- Low leakage current: IR max. <lt/> 1µA
- Breakdown voltage: VBR = 6.1V minimum
- Suitable for high density boards
- Complies with IEC61000-4-2 Level 4-15KV (air discharge), 8KV(contact discharge) standards
- Operating temperature range from -40 to +125°C
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
6Pins
Power Dissipation Pd
100W
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
5.3V
Product Range
ESDA6
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability