Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA6V1-5SC6
Order Code1749270
Product RangeESDA6
Technical Datasheet
119 In Stock
6,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.311 |
50+ | €0.222 |
100+ | €0.152 |
500+ | €0.128 |
1500+ | €0.113 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA6V1-5SC6
Order Code1749270
Product RangeESDA6
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOT-23
No. of Pins6Pins
Operating Voltage5.3V
Power Dissipation Pd100W
Product RangeESDA6
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ESDA6V1-5SC6 is a TRANSIL™ array for ESD protection in a 6 pin SOT23 package. It is a 5-bit wide monolithic suppressor which is designed to protect against ESD components connected to data and transmission lines. It is used where transient overvoltage protection in ESD sensitive equipment is required, such as computers, printers, communication systems, cellular phones handsets and accessories, wireline and wireless telephone sets and set top boxes.
- Peak pulse power (8/20µs) is 100W
- 5 unidirectional Transil™ functions
- Low leakage current: IR max. <lt/> 1µA
- Breakdown voltage: VBR = 6.1V minimum
- Suitable for high density boards
- Complies with IEC61000-4-2 Level 4-15KV (air discharge), 8KV(contact discharge) standards
- Operating temperature range from -40 to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
6Pins
Power Dissipation Pd
100W
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
5.3V
Product Range
ESDA6
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for ESDA6V1-5SC6
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195
Product traceability