Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.300 |
5+ | €20.120 |
10+ | €18.930 |
50+ | €17.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€21.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSH63N65DM6AG
Order Code4246931
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel650V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel53A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.056ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleACEPACK SMIT
No. of Pins9Pins
Power Dissipation N Channel424W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
9Pins
Power Dissipation P Channel
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds N Channel
650V
Continuous Drain Current Id N Channel
53A
Drain Source On State Resistance N Channel
0.056ohm
Transistor Case Style
ACEPACK SMIT
Power Dissipation N Channel
424W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.2
Product traceability