Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP45NF06
Order Code9935630
Product RangeSTP
Technical Datasheet
755 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.668 |
10+ | €0.664 |
100+ | €0.663 |
500+ | €0.662 |
1000+ | €0.661 |
5000+ | €0.648 |
Price for:Each
Minimum: 1
Multiple: 1
€0.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP45NF06
Order Code9935630
Product RangeSTP
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id26A
Drain Source On State Resistance0.028ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation80W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeSTP
Qualification-
MSL-
SVHCLead (21-Jan-2025)
Product Overview
The STP45NF06 is a STripFET™ II N-channel Power MOSFET specifically designed to minimize input capacitance and gate charge. The device is suitable for use as primary switch in advanced high-efficiency isolated DC-to-DC converters for telecom and computer applications and applications with low gate charge driving requirements.
- 0.022Ω RDS (ON)
- Exceptional dV/dt capability
- 100% Avalanche tested
- Standard threshold drive
Applications
Power Management, Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
26A
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
10V
Power Dissipation
80W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.028ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
STP
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability