Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoB25654A9606K001
Order Code4654979
Product RangexEVCap B25654 Series
Technical Datasheet
7 In Stock
60 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €39.170 |
10+ | €32.820 |
20+ | €32.160 |
Price for:Each
Minimum: 1
Multiple: 1
€39.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoB25654A9606K001
Order Code4654979
Product RangexEVCap B25654 Series
Technical Datasheet
Dielectric TypeFilm / Foil PP
Capacitor Case / Package-
Capacitance60µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)920V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsPC Pin
Lead Spacing29mm
dv/dt Rating-
Peak Current4.7kA
RMS Current (Irms)55A
ESR650µohm
Product Diameter-
Product Length97.5mm
Product Width38mm
Product Height42.5mm
Ripple Current-
Output (kvar)-
Product RangexEVCap B25654 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
Product Overview
B25654A9606K001 is a B25654 series film capacitor for DC Link xEVCap lead wire. Typical applications include DC-link for main traction inverters, for parallel connection through busbars and passenger cars, buses, trucks, commercial vehicles, machinery tools.
- 60μF capacitor with ±10% tolerance
- Polypropylene (MKP) dielectric, plastic case (UL 94 V-0) and epoxy resin sealing (UL 94 V-1)
- Scalable and modular for different power levels and densities
- WBG semiconductors compatible
- Good self-healing properties
- Overvoltage capability
- Low ESR and low ESL
- Maximum operating temperature 105°C (hot spot)
- AEC-Q200 rev E compliant
Technical Specifications
Dielectric Type
Film / Foil PP
Capacitance
60µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
29mm
Peak Current
4.7kA
ESR
650µohm
Product Length
97.5mm
Product Height
42.5mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
-
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
920V
Capacitor Terminals
PC Pin
dv/dt Rating
-
RMS Current (Irms)
55A
Product Diameter
-
Product Width
38mm
Ripple Current
-
Product Range
xEVCap B25654 Series
Operating Temperature Max
105°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
Product traceability