Print Page
Image is for illustrative purposes only. Please refer to product description.
2,666 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.966 |
10+ | €0.593 |
100+ | €0.393 |
500+ | €0.303 |
1000+ | €0.274 |
5000+ | €0.214 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIA975DJ-T1-GE3
Order Code2335392
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds N Channel12V
Drain Source Voltage Vds P Channel12V
Continuous Drain Current Id N Channel4.5A
Continuous Drain Current Id P Channel4.5A
Drain Source On State Resistance N Channel0.07ohm
Drain Source On State Resistance P Channel0.07ohm
Transistor Case StylePowerPAK SC-70
No. of Pins6Pins
Power Dissipation N Channel7.8W
Power Dissipation P Channel7.8W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
SiA975DJ-T1-GE3 is a dual P-channel 12V (D-S) MOSFET. The applications include a load switch, PA switch, and battery switch for portable devices and game consoles.
- TrenchFET® power MOSFET, 100 % Rg tested
- New thermally enhanced PowerPAK® SC-70 package, small footprint area, low on-resistance
- Drain-source breakdown voltage is -12V min (VGS = 0V, ID = -250μA, TJ = 25°C)
- Gate-source threshold voltage range from -0.4 to -1V (VDS = VGS, ID = -250μA, TJ = 25°C)
- Continuous drain current is -4.5A (TJ = 150°C, TC = 25°C)
- Pulsed drain current is -15A (TA = 25°C)
- Continuous source-drain diode current is -4.5A max (TC = 25°C)
- Maximum power dissipation is 7.8W (TC = 25°C)
- Input capacitance is 1500pF typ (VDS = -6V, VGS = 0V, f = 1MHz, TC = 25°C)
- PowerPAK SC-70 package, operating junction temperature range from -55 to +150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds P Channel
12V
Continuous Drain Current Id P Channel
4.5A
Drain Source On State Resistance P Channel
0.07ohm
No. of Pins
6Pins
Power Dissipation P Channel
7.8W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
12V
Continuous Drain Current Id N Channel
4.5A
Drain Source On State Resistance N Channel
0.07ohm
Transistor Case Style
PowerPAK SC-70
Power Dissipation N Channel
7.8W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability