Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoT58MM226M6R3C0500
Order Code2494480
Product RangevPolyTan T58 Series
Technical Datasheet
50 In Stock
4,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.326 |
100+ | €0.284 |
500+ | €0.264 |
1000+ | €0.259 |
2000+ | €0.240 |
4000+ | €0.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€3.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT58MM226M6R3C0500
Order Code2494480
Product RangevPolyTan T58 Series
Technical Datasheet
Capacitance22µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeM
ESR0.5ohm
Capacitor Case / Package0603 [1608 Metric]
Product Length1.6mm
Product Width0.85mm
Product Height0.9mm
Ripple Current224mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangevPolyTan T58 Series
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
T58MM226M6R3C0500 is a vPolyTan™ 58 series tantalum polymer surface mount chip capacitor. Suitable for decoupling, smoothing, filtering, bulk energy storage in wireless card, infrastructure equipment, storage and networking, computer motherboards and smartphones and tablets applications.
- Capacitance is 22µF
- Capacitance tolerance is ±20%
- Capacitor case is 0603 [1608 Metric]
- Voltage(DC) rating is 6.3V
- Ripple current is 224mA
- Compact, lead frameless moulded type
- Features low ESR, 100% surge current tested, accelerated voltage conditioning, no wear out effect
- High ripple current capability and high volumetric efficiency
- Stable capacitance over operating temperature, voltage, and frequency range
- Operating temperature range from -55°C to 105°C
Technical Specifications
Capacitance
22µF
Voltage(DC)
6.3V
ESR
0.5ohm
Product Length
1.6mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Product Range
vPolyTan T58 Series
SVHC
No SVHC (07-Nov-2024)
Capacitance Tolerance
± 20%
Manufacturer Size Code
M
Capacitor Case / Package
0603 [1608 Metric]
Product Width
0.85mm
Ripple Current
224mA
Operating Temperature Max
105°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability