Print Page
122 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €102.460 |
5+ | €98.770 |
10+ | €95.070 |
Price for:Each
Minimum: 1
Multiple: 1
€102.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWOLFSPEED
Manufacturer Part NoC2M0045170P
Order Code2893480
Product RangeC2M
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id72A
Drain Source Voltage Vds1.7kV
Drain Source On State Resistance0.045ohm
Transistor Case StyleTO-247 Plus
No. of Pins4Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max2.6V
Power Dissipation520W
Operating Temperature Max150°C
Product RangeC2M
MSL-
SVHCTo Be Advised
Product Overview
C2M0045170P is a C2M™ silicon carbide, N-channel enhancement mode power MOSFET. applications include solar inverters, switch mode power supplies, high voltage DC/DC converters, motor drive, pulsed power applications.
- 2nd generation SiC MOSFET technology, optimized package with separate driver source pin
- 8mm of creepage distance between drain and source, resistant to latch-up
- High blocking voltage with low on-resistance, high speed switching with low capacitances
- Reduce switching losses and minimize gate ringing
- Higher system efficiency, reduced cooling requirements
- Increased power density, increased system switching frequency
- Drain-source breakdown voltage is 1700V min (VGS = 0V, ID = 100μA, TC = 25°C)
- 3V typical gate threshold voltage (VDS = VGS, ID = 18mA, TC = 25°C)
- 40 ohm typical drain-source on-state resistance at VGS = 20V, ID = 50A, TC = 25°C
- Operating junction temperature range from -40 to 50°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
72A
Drain Source On State Resistance
0.045ohm
No. of Pins
4Pins
Gate Source Threshold Voltage Max
2.6V
Operating Temperature Max
150°C
MSL
-
Channel Type
N Channel
Drain Source Voltage Vds
1.7kV
Transistor Case Style
TO-247 Plus
Rds(on) Test Voltage
20V
Power Dissipation
520W
Product Range
C2M
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability