Print Page
Image is for illustrative purposes only. Please refer to product description.
138 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €391.170 |
Price for:Each
Minimum: 1
Multiple: 1
€391.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWOLFSPEED
Manufacturer Part NoCCS050M12CM2
Order Code2317992
Technical Datasheet
MOSFET Module ConfigurationHalf Bridge
Channel TypeN Channel
Continuous Drain Current Id87A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.025ohm
Transistor Case StyleModule
No. of Pins20Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max2.3V
Power Dissipation337W
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The CCS050M12CM2 is a 3-phase silicon Carbide Module with zero turn-off tail current, high frequency operation, enables compact and lightweight system, high efficiency operation. Suitable for Z-FET™ MOSFET and Z-Rec™ diode.
- Ultra low loss
- Zero reverse recovery current
- Ease of transistor gate control
- Reduced cooling requirements
- 250A Pulsed drain current
- 150°C Junction temperature
Applications
Power Management, Motor Drive & Control, Alternative Energy, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
MOSFET Module Configuration
Half Bridge
Continuous Drain Current Id
87A
Drain Source On State Resistance
0.025ohm
No. of Pins
20Pins
Gate Source Threshold Voltage Max
2.3V
Operating Temperature Max
150°C
SVHC
No SVHC (17-Dec-2014)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
Module
Rds(on) Test Voltage
20V
Power Dissipation
337W
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.329308