Build for precision. Ready for anything.
Maximise productivity with Fluke tools and exclusive savings

FLUKE-289/FVF/EUR
A high-performance multimeter designed for industrial and electronics professionals bundled with the FlukeView software.
- Predictive maintenance: Logging data over time and analysing trends, users can detect potential equipment issues before they lead to costly downtime.
- Maximised Productivity: Enables efficient troubleshooting, accurate measurements, and comprehensive data documentation.

Fluke Spring Deals
If you spend more than £150 or €150 you will receive a great Fluke tool absolutely FREE! The more you spend, the greater the reward.
Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha Amprobe products are eligible for this promotion.

FLUKE-175 EGFID
The Fluke 175 True-RMS digital multimeter provides the baseline multimeter features you need for troubleshooting and repairing electrical and electronic systems
- Current and voltage plus frequency, capacitance, resistance, continuity and diode measurements
- Increases productivity with manual and automatic ranging
- Display Hold, Auto Hold, and Min/Max-average recording

FLUKE-179 EGFID
The Fluke 179 TRMS multimeter is a full-featured, precision digital multimeter for troubleshooting and repair of electrical and electronic systems.
- Built-in thermometer to measure temperature without having to carry a separate instrument
- Accurate true-RMS AC current and voltage plus frequency, capacitance, resistance, continuity and diode measurements
- Increases productivity with manual and automatic ranging, Display Hold, Auto Hold, and Min/Max-average recording

FLUKE 28 II EX
The Fluke 28 II EX is an intrinsically safe digital multimeter you can use in a wide range of hazardous settings. Whether you work in petroleum, chemical, or pharmaceutical environments.
- True-rms ac voltage and current for accurate measurement on nonlinear signals
- Measures up to 1000 V and 10 A ac and dc (note that Ex zones require reduced measurements)
- Resistance, continuity and diode test

FLUKE 289/EUR
The Fluke 289 digital multimeter is designed to solve complex problems in electronics, plant automation, power distribution, and electro-mechanical equipment
- Ability to log data and graphically review up 10,000 recorded events
- Large 50,000 count, 1/4 VGA dot matrix display with white backlight
- Measure up to 10 A (20 A for 30 seconds)

FLUKE 287/EUR
The Fluke 287 True-rms Electronics Logging Multimeter with TrendCapture quickly documents design performance and graphically displays what happened. Its unique logging and graphing capabilities mean you no longer need to download logged readings to a PC to detect a trend.
- Zoom on trend provides unprecedented ability to view and analyze TrendCapture data; zoom in up to 14 times.
- Selectable AC filter (smoothing mode) helps display a steadier reading when the input signal is changing rapidly or noisy.
- Adjustable recording and auto hold thresholds, specify a percentage change in the readings that begins a new event.

FLUKE 1587 FC
The Fluke 1587 FC Insulation Multimeters combine a digital insulation tester with a full-featured, true-rms digital multimeter in a single compact, handheld unit, which provides maximum versatility for both troubleshooting and preventative maintenance.
- PI/DAR timed ratio tests with TrendIt™ graphs identifies moisture and contaminated insulation problems faster
- Memory storage through Fluke Connect eliminates writing down results, reduces errors and saves data for historical tracking over time
- Temperature Compensation through app for establishing accurate baselines and relevant historical comparisons

FLUKE 1587/I400 FC
Includes the Fluke 1587 FC 2-in-1 Insulation DMM and the Fluke i400 Current Clamp.
- With the Fluke 1587 FC, perform insulation tests, plus a wide range of DMM tasks with confidence and ease
- Use the Fluke i400 with your Fluke 1587 FC to accurately measure AC current without breaking the circuit
- Use with your Fluke 1587 FC to measure 1A AC to 400 A AC
- 1 mA/Amp output guarantees easy reading

FLUKE T6-600/EU
The Fluke T6-600 Electrical Tester with FieldSense™ technology, lets you quickly and safely take measurements by sliding the open fork over a conductor, without the need for test leads.
- FieldSense technology for ac voltage, current and frequency measurement without making electrical contact to live voltage
- Measure AC voltage and current without touching a live wire
- Troubleshoot with all power supply measurements at-a-glance
- See AC voltage and current values without test leads