Heeft u meer nodig?
Hoeveelheid | |
---|---|
1+ | 17,250 € |
Productgegevens
Productoverzicht
FLP-EMI7 is a core bundle up to 7GHz for EMI or teaching labs applications. The bundle consisting of FPL1007 spectrum analyser 5kHz to 7.5GHz and other pre-installed options (FPL1-B5 additional interfaces, FPL1-B9 internal generator, FPL1-B22 RF preamplifier, FPL1-K54 EMI measurement application). The R&S®FPL1000 signal and spectrum analyser makes measuring fast and simple. The intuitive touchscreen is straightforward and easy to use. With solid RF performance, light weight and small footprint, the R&S®FPL1000 combines the functions of a benchtop instrument with the portability of a handheld instrument.
- SSB phase noise: -108dBc ( Hz) at 10kHz offset to the 1GHz carrier
- DANL with preamplifier: -160dBm from 10MHz to 2GHz
- 10.1" high-resolution display
- Two USB 2.0 ports
- Soft menu selection
- Numerical keypad
- Measurement setup buttons
Inhoud
FPL1007 spectrum analyser 5kHz to 7.5GHz, FPL1-B5 additional interfaces, FPL1-B9 internal generator, FPL1-B22 RF preamplifier, FPL1-K54 EMI measurement application, Power cable, Quick start guide.
Technische specificaties
FPL1007 Analyzer, FPL1-B5 Additional Interface, FPL1-B9 Internal Generator, FPL1-B22 RF Preamplifier
To Be Advised
-
Aanverwante producten
1 product gevonden
Wetgeving en milieu
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerdLand van oorsprong:Czech Republic
Land waarin het laatste noemenswaardige fabricageproces is uitgevoerd
RoHS
RoHS
Conformiteitsverklaring